Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoKWD10-1515
Newark Part No.83F2436
Product RangeKWD Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoKWD10-1515
Newark Part No.83F2436
Product RangeKWD Series
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max10W
Output Voltage - Output 115V
Output Current - Output 1360mA
Output Voltage - Output 215V
Output Current - Output 2360mA
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min85V
Input Voltage AC Max265V
Input Voltage VAC85V AC to 265V AC
Width45mm
Height20.5mm
Depth64mm
Product RangeKWD Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The KWD10-1515 is a 15V/10W 2-output PCB mount AC to DC Power Supply features small size and lightweight design with a wide range input, low noise conducted EMI class-B and convection cooled, 110% overvoltage protection, 125% over-load protection. This power supply output is fixed.
- No external components needed
- 150mV Ripple and noise
- 17ms Hold-up time
- 76% Efficiency
- -10 to 70°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Current - Output 1
360mA
Output Current - Output 2
360mA
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 265V AC
Height
20.5mm
Product Range
KWD Series
No. of Outputs
2 Output
Output Voltage - Output 1
15V
Output Voltage - Output 2
15V
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
265V
Width
45mm
Depth
64mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate