Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | KPSA10-3R3Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 19P2370 |
| Product Range | KPSA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.900 |
| 10+ | $28.360 |
Price for:Each
Minimum: 1
Multiple: 1
$28.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | KPSA10-3R3Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 19P2370 |
| Product Range | KPSA Series |
| Technical Datasheet | |
| Output Power Max | 8.3W |
| Output Voltage - Output 1 | 3.3V |
| Output Current - Output 1 | 2.5A |
| Width | 39.47mm |
| Height | 20mm |
| Depth | 60.96mm |
| Product Range | KPSA Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Output Power Max | 8.3W |
|---|---|
| Output Current - Output 1 | 2.5A |
| Height | 20mm |
| Product Range | KPSA Series |
| Output Voltage - Output 1 | 3.3V |
|---|---|
| Width | 39.47mm |
| Depth | 60.96mm |
| SVHC | No SVHC (15-Jan-2018) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
