Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoJWT75-5FFCopy
Manufacturer Standard Lead Time107 weeks
Newark Part No.87H1112
Product RangeJWT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 107 week(s)
| Quantity | Price |
|---|---|
| 1+ | $244.660 |
| 10+ | $222.810 |
Price for:Each
Minimum: 1
Multiple: 1
$244.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoJWT75-5FFCopy
Manufacturer Standard Lead Time107 weeks
Newark Part No.87H1112
Product RangeJWT Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)75W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15V
Output Current - Output 18A
Output Voltage - Output 215V
Output Current - Output 23.2A
Output Voltage - Output 3-15V
Output Current - Output 3500mA
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeJWT Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
JWT75-5FF is a JWT series triple-output industrial power supply. It includes overcurrent, overvoltage protection. Application includes factory automation-process control, NC-machining, automotive, packaging equipment, materials handling, chemical processing, robots, test & measurement-burn-in & test, automated test, instrumentation, measurement and detection. Certified by IEC/UL/CSA/EN62368-1, 60950-1.
- Input voltage range from 85 to 265VAC (47 to 63Hz) or 120 to 330VDC
- Output voltage is +5V (V1), +15V (V2), -15V, minimum current is 0.8A, typical efficiency is 72%
- Maximum current is 8A (A1), 3.2A (A2), 0.5 (A3), Maximum output power is 75W
- Screw terminals, no cover
- Approved to VDE01 60 machinery directive, power factor corrected, level B EMI
- No additional approvals needed
- Supports global use, assists systems compliance
- Lower cost of ownership
- 5 years warranty
- Size (W x H x D) is 1.88 x 3.62 x 7.40inch
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
15V
Output Voltage - Output 3
-15V
Output Voltage - Output 4
-
Product Range
JWT Series
No. of Outputs
3 Output
Power Rating (Convection Cooling)
75W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
8A
Output Current - Output 2
3.2A
Output Current - Output 3
500mA
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
