Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoISA48030A012V-001-RCopy
Newark Part No.51M2941
Product RangeiSA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 10+ | $63.800 |
Price for:Each
Minimum: 36
Multiple: 36
$2,296.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoISA48030A012V-001-RCopy
Newark Part No.51M2941
Product RangeiSA Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick, DOSA
Input Ratio-
Output Power Max36W
No. of Outputs1 Output
Output Voltage - Output 11.2V
Output Current - Output 130A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width22.9mm
Height12.7mm
Depth33mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeiSA Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
ISA48030A012V-001-R is an iSA series DC-DC sixteenth brick converter. It includes overload, overvoltage protection. Certified by IEC60950-1, CSA C22.2 No.60950-1, EN60950-1, UL60950-1, VDE 0805-1.
- Input voltage range from 36 to 75VDC, rated output voltage is 1.2VDC
- Maximum output power is 36W, typical efficiency is 75%, output current range from 3 to 30A
- Standard sixteenth brick footprint (DOSA), through hole mounting
- Low 12.7mm profile, 1500VDC basic isolation
- High operating efficiency, reduced system heating
- Constant switching frequency, easier system filtering
- 44% smaller than eighth brick, optimization of board space
- PCB mount package / mounting, DIP terminal style, 1/16 brick size industry standard size
- Operating temperature range from -40 to 125°C
- Width is 1.30, height is 0.50, depth is 0.90inch (nominal)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
30A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
36V
Product Range
iSA Series
DC / DC Converter Type
Sixteenth Brick, DOSA
Output Power Max
36W
Output Voltage - Output 1
1.2V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
22.9mm
Depth
33mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
