| Quantity | Price |
|---|---|
| 1+ | $69.330 |
Product Information
Product Overview
IQG48025A120V-009-R is an iQG series of isolated DC-DC converter in a compact and high performance quarter brick footprint. This fully regulated intermediate bus converter (IBC) feature very high, true useable power in high ambient temperatures. This makes them ideal for driving non-isolated point of load (PoL) converter in distributed power architectures (DPA), commonly deployed in data communications, computing and storage applications. It includes overcurrent, over voltage, over current (latching) and overtemperature protection. Application includes industrial, test, communication, broadcast. Certified by IEC/UL/CSA/EN 62368-1, 60950-1.
- Input voltage range from 36 to 75V, output voltage is 12V, maximum current is 25A
- Maximum output power is 300W, typical efficiency is 95.2%
- High operating efficiency, reduces heat losses/dissipation in system
- Mounting flexibility for low profile or conduction cooling, constant switching frequency
- Droop mode option for parallel operation, power scalability or redundancy
- 9.6V or 12V intermediate bus voltage, optimized distributed power architecture for driving POL
- Monotonic start-up into a pre-bias output, reliable and stable output in multi-load conditions
- Fixed switching frequency is 110KHz, 3 years warranty
- Operating temperature range from -40 to 125°C
- Size (L x W x H) is 2.28 x 1.45 x 0.52inch
Technical Specifications
ITE
-
1 Output
25A
-
1.5kV
Fixed, Adjustable
13.21mm
36V
iQG Series
Quarter Brick, DIP
300W
12V
-
Regulated
48V
36.83mm
57.91mm
75V
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate