Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoIEA48007A120V-000-RCopy
Newark Part No.47Y9900
Product RangeiEA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 10+ | $49.750 |
Price for:Each
Minimum: 80
Multiple: 80
$3,980.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoIEA48007A120V-000-RCopy
Newark Part No.47Y9900
Product RangeiEA Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEighth Brick
Input Ratio-
Output Power Max78W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 16.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width22.86mm
Height8.81mm
Depth58.42mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeiEA Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
IEA48007A120V-000-R is an iEA series of isolated DC-DC converter deliver up to 78W in a compact industry eighth brick footprint. Its single board open frame design allows to achieve a low profile design of 8.81mm max to support tight board-to-board spacing and still provide high useable power at elevated ambient temperatures. It includes overcurrent, over voltage, over temperature protection. Application includes industrial, test, COMM, broadcast. Certified by IEC/UL/CSA/EN 62368-1, 60950-1.
- Input voltage range from 36 to 75V, output voltage is 12V, maximum current is 6.5A
- Maximum power is 78W, typical efficiency is 90.5% at full load
- High operating efficiency, reduces heat losses/dissipation in system
- Open frame, single board construction, low profile for tight board to board spacing
- Constant switching frequency, predictable EMI
- High useable power at elevated ambient temperature
- Switching frequency is 215KHz (fixed)
- Operating temperature range from -40 to 125°C
- 3 years warranty
- Size (L x W x H) is 2.3 x 0.9 x 0.347inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
6.5A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
8.81mm
Input Voltage DC Min
36V
Product Range
iEA Series
DC / DC Converter Type
Eighth Brick
Output Power Max
78W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
22.86mm
Depth
58.42mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
