Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoIDQ48010A480V-002-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.70Y5448
Product RangeiDQ Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $39.070 |
| 10+ | $32.130 |
Price for:Each
Minimum: 1
Multiple: 1
$39.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoIDQ48010A480V-002-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.70Y5448
Product RangeiDQ Series
Technical Datasheet
Voltage Rating75VDC
Filter TypeModule
Current Rating10A
Filter TerminalsSMD
Product RangeiDQ Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Voltage Rating
75VDC
Current Rating
10A
Product Range
iDQ Series
Filter Type
Module
Filter Terminals
SMD
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
