Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoI7C4W012A050V-PC3-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.03AM7355
Product Rangei7A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.440 |
Price for:Each
Minimum: 30
Multiple: 30
$2,353.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7C4W012A050V-PC3-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.03AM7355
Product Rangei7A Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSixteenth Brick, Open Frame
Output Power Max300W
Output Voltage Min5V
Output Voltage Max28V
Output Current Max12.5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max53V
Height12.2mm
Depth36.8mm
Width34mm
Product Rangei7A Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
I7C4W012A050V-PC3-R is an i7C series 300W, non-isolated, step-up/step-down DC to DC converter. This buck-boost DC to DC converter is ideal for generating additional DC output voltage rails up to 300W. The highly efficient accepts a very wide DC input and has a wide output adjustment range. It includes overtemperature protection. Safety standards are IEC60950-1, CSA60950-1, EN60950-1, UL60950-1, IEC62368-1, CSA62368-1, EN62368-1, UL62368-1. Applications include industrial, test, COMM, broadcast and robotics.
- Up to 300W in a 1/16th brick pin-out, high power density, less board area needed
- High efficiency, longer battery life / low power consumed
- Switching freq synchronization, output current limit adjust, integrated baseplate
- Compatible with a wide range of DC source voltages
- Low component count with minimal external components, low cost
- Low airflow with minimal derating requirements, easy to cool in end system
- Input voltage range from 9 to 53V, output voltage range from 5 to 28V
- 12.5A max current, negative remote ON/OFF logic, output current monitoring
- Efficiency range from 91 to 96%, 250KHz switching frequency, 3 years warranty
- Operating temperature range from -40°C to +125°C, dimension is 1.34 x 1.45 x 0.51inch
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
300W
Output Voltage Max
28V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
53V
Depth
36.8mm
Product Range
i7A Series
DC / DC Converter Type
Sixteenth Brick, Open Frame
Output Voltage Min
5V
Output Current Max
12.5A
Input Voltage DC Min
9V
Height
12.2mm
Width
34mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
