Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | I7C2W020A120V-003-RCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 09AJ9520 |
| Product Range | i7A Series |
| Your Part Number | |
| Technical Datasheet |
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $67.200 |
| 25+ | $66.090 |
| 50+ | $62.490 |
Price for:Each
Minimum: 1
Multiple: 1
$67.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | I7C2W020A120V-003-RCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 09AJ9520 |
| Product Range | i7A Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | Sixteenth Brick |
| Output Power Max | 300W |
| Output Voltage Min | 8V |
| Output Voltage Max | 24V |
| Output Current Max | 20A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 36V |
| Height | 14.7mm |
| Depth | 36.83mm |
| Width | 34.04mm |
| Product Range | i7A Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
I7C2W020A120V-003-R is an i7C series non-isolated step-up / step-down converter ideal for generating additional DC output voltage rails up to 300W. The highly efficient i7C series accepts a very wide DC input and has a wide output adjustment range.
- Input voltage range from 9 to 36VDC
- Output voltage is adjustable from 8 to 24VDC
- Maximum current is 20A
- Negative logic on/off, 1/16th brick pin-out
- Power good signal, switching frequency synchronization and output current monitoring option
- Low component count with minimal external components
- High power density, less board area needed
- Low airflow with minimal derating requirements
- Longer battery life / less power consumed
- 3 years warranty
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 300W |
| Output Voltage Max | 24V |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 36V |
| Depth | 36.83mm |
| Product Range | i7A Series |
| DC / DC Converter Type | Sixteenth Brick |
|---|---|
| Output Voltage Min | 8V |
| Output Current Max | 20A |
| Input Voltage DC Min | 9V |
| Height | 14.7mm |
| Width | 34.04mm |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for I7C2W020A120V-003-R
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
