Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoI7A48020A033V-0F1-R
Newark Part No.12AM0579
Product Rangei7A Series
Your Part Number
15 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.070 |
| 25+ | $95.520 |
| 50+ | $90.280 |
Price for:Each
Minimum: 1
Multiple: 1
$97.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7A48020A033V-0F1-R
Newark Part No.12AM0579
Product Rangei7A Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSixteenth Brick
Output Power Max500W
Output Voltage Min3.3V
Output Voltage Max32V
Output Current Max20A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min28V
Input Voltage DC Max60V
Height24.9mm
Depth36.83mm
Width34.04mm
Product Rangei7A Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
I7A48020A033V-0F1-R is a i7A series non-isolated DC-DC step-down converter. It is ideal for creating additional high current/high power, output voltage rails. The highly efficient has a low ripple, excellent dynamic response under sudden load changes, and accepts a wide DC input with a wide output adjustment range and optional current limit (OCP) adjustment. It includes over temperature protection, overcurrent protection threshold. Typical application includes industrial, test, COMM, broadcast, robotics. Safety certifications are IEC/EN/UL/CSA/EN62368-1.
- Input voltage range from 28 to 60V, output voltage rang from 3.3 to 32V
- 20A max O/P current, 500W max O/P power, negative remote On/Off logic, integrated heatsink
- High power density, less board area needed
- High efficiency, longer battery life / less power consumed
- One part supports multiple system voltages
- Can operate from different DC source voltages including batteries
- Low component count with minimal external components, low cost
- Minimal derating requirements in low airflow environments, easy to cool in end system
- Size (L x W x H) is 1.34 x 1.45 x 0.98inch
- Operating temperature range from -40 to 125°C, 3 years warranty
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
500W
Output Voltage Max
32V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
60V
Depth
36.83mm
Product Range
i7A Series
DC / DC Converter Type
Sixteenth Brick
Output Voltage Min
3.3V
Output Current Max
20A
Input Voltage DC Min
28V
Height
24.9mm
Width
34.04mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
