Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoI7A24045A033V-0C1-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.09AJ9510
Product Rangei7A Series
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $97.070 |
| 25+ | $95.520 |
| 50+ | $90.280 |
Price for:Each
Minimum: 1
Multiple: 1
$97.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7A24045A033V-0C1-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.09AJ9510
Product Rangei7A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick
Output Power Max750W
Output Voltage Min3.3V
Output Voltage Max18V
Output Current Max45A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min18V
Input Voltage DC Max32V
Height12.7mm
Depth36.83mm
Width34.04mm
Product Rangei7A Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for I7A24045A033V-0C1-R
4 Products Found
Product Overview
I7A24045A033V-0C1-R is an i7A series 750W non-isolated DC to DC step-down converter. The highly efficient i7A series has low ripple, excellent dynamic response under sudden load changes, accepts a wide DC input with a wide output adjustment range.
- Input voltage range from 18 to 32VDC
- Output voltage is adjustable from 3.3 to 18VDC
- Maximum current is 45A
- Negative logic on/off, integrated baseplate, 1/16th brick footprint
- Low component count with minimal external components
- High power density, less board area needed
- Minimal derating requirements in low airflow environments
- Longer battery life / less power consumed
- 1.34 x 1.45 x 0.50inch size
- 3 years warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
750W
Output Voltage Max
18V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
32V
Depth
36.83mm
Product Range
i7A Series
DC / DC Converter Type
Sixteenth Brick
Output Voltage Min
3.3V
Output Current Max
45A
Input Voltage DC Min
18V
Height
12.7mm
Width
34.04mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
