Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | I7A12060A008V-0C1-RCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 79AK4030 |
| Product Range | i7A Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $97.070 |
| 25+ | $95.520 |
| 50+ | $90.280 |
Price for:Each
Minimum: 1
Multiple: 1
$97.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | I7A12060A008V-0C1-RCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 79AK4030 |
| Product Range | i7A Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | Sixteenth Brick |
| Output Power Max | 400W |
| Output Voltage Min | 800mV |
| Output Voltage Max | 8V |
| Output Current Max | 60A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 18V |
| Height | 12.7mm |
| Depth | 36.8mm |
| Width | 34mm |
| Product Range | i7A Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
I7A12060A008V-0C1-R is an i7A series non-isolated DC-DC step-down converter. It is ideal for creating additional high current/high power output voltage rails from a single output AC-DC or DC-DC power supply. The highly efficient i7A series has low ripple, excellent dynamic response under sudden load changes, accepts a wide DC input with a wide output adjustment range and optional current limit (OCP) adjust. The i7A series expands upon TDK-Lambda’s existing 100 to 250W rated i3A / i6A series and reduces the need to parallel modules.
- 9V to 18V input voltage range, 0.8V to 8V output voltage range
- 60A maximum output current, 400W maximum output power
- Negative remote on/off logic, integrated baseplate
- High power density, less board area needed, longer battery life, less power consumed
- One part supports multiple system voltages
- Can operate from different DC source voltages including batteries
- Low component count with minimal external components, low cost
- Minimal derating requirements in low airflow environments, easy to cool in end system
- 3 year warranty, -40 to 125°C operating temperature range
- Size (LxWxH) is 1.34 x 1.45 x 0.50inch
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 400W |
| Output Voltage Max | 8V |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 18V |
| Depth | 36.8mm |
| Product Range | i7A Series |
| DC / DC Converter Type | Sixteenth Brick |
|---|---|
| Output Voltage Min | 800mV |
| Output Current Max | 60A |
| Input Voltage DC Min | 9V |
| Height | 12.7mm |
| Width | 34mm |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for I7A12060A008V-0C1-R
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
