Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | I6A24008A033V-N01-RCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 69AC4430 |
| Product Range | i6A Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $43.450 |
| 10+ | $43.400 |
| 25+ | $41.430 |
| 50+ | $39.420 |
Price for:Each
Minimum: 1
Multiple: 1
$43.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | I6A24008A033V-N01-RCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 69AC4430 |
| Product Range | i6A Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | Sixteenth Brick |
| Output Power Max | 75W |
| Output Voltage Min | -30V |
| Output Voltage Max | -3.3V |
| Output Current Max | 8A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 40V |
| Height | 12.1mm |
| Depth | 33mm |
| Width | 22.9mm |
| Product Range | i6A Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 75W |
| Output Voltage Max | -3.3V |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 40V |
| Depth | 33mm |
| Product Range | i6A Series |
| DC / DC Converter Type | Sixteenth Brick |
|---|---|
| Output Voltage Min | -30V |
| Output Current Max | 8A |
| Input Voltage DC Min | 9V |
| Height | 12.1mm |
| Width | 22.9mm |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for I6A24008A033V-N01-R
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
