Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoI6A20A-001-EVK-S1PX
Newark Part No.69AC4428
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $255.900 |
Price for:Each
Minimum: 1
Multiple: 1
$255.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI6A20A-001-EVK-S1PX
Newark Part No.69AC4428
Technical Datasheet
Silicon ManufacturerTDK-Lambda
Silicon Core Numberi6A4W020A033V-001-R
Kit Application TypePower Management
Application Sub TypeDC / DC Converter
Kit ContentsEvaluation Board i6A4W020A033V-001-R
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Product Overview
I6A20A-001-EVK-S1PX evaluation kit with i6A4W020A033V-001-R DC-DC module.
- Input voltage range from 9V to 53V
- Output voltage is 3.3V to 15V
- Output current is 20A, maximum output power is 250W
- Efficiency is 98%
Technical Specifications
Silicon Manufacturer
TDK-Lambda
Kit Application Type
Power Management
Kit Contents
Evaluation Board i6A4W020A033V-001-R
Automotive Qualification Standard
-
Silicon Core Number
i6A4W020A033V-001-R
Application Sub Type
DC / DC Converter
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate