Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS600-12/MECopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.41R6043
Product RangeHWS-A/ME Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 1+ | $792.360 |
| 10+ | $771.100 |
Price for:Each
Minimum: 1
Multiple: 1
$792.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS600-12/MECopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.41R6043
Product RangeHWS-A/ME Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1Outputs
Output Power Max636W
Output Voltage - Output 112VDC
Output Current - Output 153A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeHWS-A/ME Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
HWS600-12/ME is a HWS600/ME series single output medical power supply. It includes overcurrent and overvoltage protection. Application includes non-surgical medical equipment analyzers. Certified by UL60601-1, EN60601-1, CSA-C22.2 No6011-M90 (C-UL) (basic insulation).
- Input voltage range from 85 to 265VAC (47 to 63Hz) or 120 to 370VDC, output voltage is 12V
- Maximum current is 53A (58.5 pk, peak load for 10s maximum on time, 35% duty cycl)
- Maximum power is 636W, efficiency is 80/83% (100/200VAC input)
- High efficiency
- Medical approvals, wide range AC input, limited lifetime warranty, lower cost of ownership
- Medical approvals, reduces system approval times, supports global use
- Operating temperature range from -10 to +70°C
- Size (W x H x D) is 3.93 x 3.22 x 6.49inch
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
636W
Output Current - Output 1
53A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 265V AC
Product Range
HWS-A/ME Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
