Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS150A-3/A
Newark Part No.78X5148
Product RangeHWS-A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 81 week(s)
| Quantity | Price |
|---|---|
| 1+ | $187.110 |
| 10+ | $179.360 |
| 25+ | $172.160 |
| 50+ | $165.260 |
Price for:Each
Minimum: 1
Multiple: 1
$187.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS150A-3/A
Newark Part No.78X5148
Product RangeHWS-A Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max150W
Output Voltage - Output 13.3V
Output Current - Output 130A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage VAC85V AC to 265V AC
Input Voltage AC Max265V
Power Supply Output TypeAdjustable, Fixed
Product RangeHWS-A Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The HWS150A-3/A is a single-output Power Supply with green LED indicator.
- High efficiency
- Overcurrent and overvoltage protection
- Remote sense
- 20ms Typical holdup time
- <gt/>100MΩ at 25°C/70%RH/500VDC Isolation resistance
- 120mV Ripple noise
Applications
Power Management, Industrial, Test & Measurement, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Output Power Max
150W
Output Current - Output 1
30A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 265V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage AC Max
265V
Product Range
HWS-A Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate