Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS150A-24/MECopy
Manufacturer Standard Lead Time81 weeks
Newark Part No.78X6694
Product RangeHWS-A/ME Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 81 week(s)
| Quantity | Price |
|---|---|
| 1+ | $177.260 |
| 10+ | $169.510 |
Price for:Each
Minimum: 1
Multiple: 1
$177.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS150A-24/MECopy
Manufacturer Standard Lead Time81 weeks
Newark Part No.78X6694
Product RangeHWS-A/ME Series
Technical Datasheet
No. of Outputs1Outputs
Output Power Max156W
Output Voltage - Output 124V
Output Current - Output 16.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max265V
Power Supply Output TypeAdjustable, Fixed
Product RangeHWS-A/ME Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The HWS-150A-24/ME is a 1-output 156W open-frame AC/DC Power Supply with 24V universal input voltage and 19.2 to 28.8V adjustable output voltage range. It benefits easier system convection cooling and supports global use. It offers overcurrent and overvoltage safety protection.
- High efficiency
- Wide range AC input
- <0.02%/°C Temperature coefficient
- <0.5mA Leakage current (60Hz)
- Green LED = ON indicator
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
Output Power Max
156W
Output Current - Output 1
6.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
265V
Product Range
HWS-A/ME Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
