Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS1500-36Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51M2849
Product RangeHWS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,671.430 |
| 10+ | $1,484.240 |
Price for:Each
Minimum: 1
Multiple: 1
$1,671.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS1500-36Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51M2849
Product RangeHWS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max1.512kW
Output Voltage - Output 136V
Output Current - Output 146.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max265V
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeHWS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The HWS150036 is a single-output Power Supply with green LED indicator.
- High efficiency
- Overcurrent and overvoltage protection
- Remote ON/OFF function
- Single wire connection (5-unit maximum)
- DC good
- <lt/>0.02%/°C Temperature coefficient
- 20ms Typical holdup time
- <lt/>1.5mA Leakage current (at 240VAC, 60Hz)
- 70A Peak current
- 200mV Ripple noise
Applications
Power Management, Industrial, Test & Measurement, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.512kW
Output Current - Output 1
46.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
265V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
36V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 265V AC
Product Range
HWS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
