Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS1500-36/MECopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.05M7868
Product RangeHWS/ME Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,810.720 |
| 10+ | $1,631.710 |
Price for:Each
Minimum: 1
Multiple: 1
$1,810.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS1500-36/MECopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.05M7868
Product RangeHWS/ME Series
Technical Datasheet
No. of Outputs1Outputs
Output Power Max1.512kW
Output Voltage - Output 136V
Output Current - Output 146.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max265V
Power Supply Output TypeAdjustable, Fixed
Product RangeHWS/ME Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Output 1
36V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
Output Power Max
1.512kW
Output Current - Output 1
46.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
265V
Product Range
HWS/ME Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
