Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS100A-5/ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78X5134
Product RangeHWS-A Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $144.920 |
| 10+ | $138.710 |
Price for:Each
Minimum: 1
Multiple: 1
$144.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS100A-5/ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78X5134
Product RangeHWS-A Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max100W
Output Voltage - Output 15V
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage VAC85V AC to 265V AC
Input Voltage AC Max265V
Power Supply Output TypeAdjustable, Fixed
Product RangeHWS-A Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The HWS-100A-5/A is a single-output industrial Power Supply with green LED indicator.
- Overcurrent and overvoltage protection
- Higher efficiency
- <lt/>0.02%/°C Temperature coefficient
- 20ms Typical holdup time
- <gt/>100MΩ at 25°C/70%RH/500VDC Isolation resistance
- 120mV Ripple noise
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
100W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 265V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage AC Max
265V
Product Range
HWS-A Series
Alternatives for HWS100A-5/A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
