Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS100A-48/ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78X5132
Product RangeHWS-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $144.920 |
| 10+ | $138.710 |
Price for:Each
Minimum: 1
Multiple: 1
$144.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS100A-48/ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78X5132
Product RangeHWS-A Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max100.8W
Output Voltage - Output 148V
Output Current - Output 12.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage VAC85V AC to 265V AC
Input Voltage AC Max265V
Power Supply Output TypeAdjustable, Fixed
Product RangeHWS-A Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Industrial, Test & Measurement, Communications & Networking, LED Lighting, RF Communications, Automation & Process Control
Technical Specifications
Power Supply Applications
ITE
Output Power Max
100.8W
Output Current - Output 1
2.1A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 265V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage AC Max
265V
Product Range
HWS-A Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
