Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS1000-3Copy
Newark Part No.51M2840
Product RangeHWS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,496.420 |
| 10+ | $1,287.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,496.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS1000-3Copy
Newark Part No.51M2840
Product RangeHWS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max660W
Power Rating (Forced Cooling)660W
Power Rating (Convection Cooling)-
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 13.3V
Output Current - Output 1200A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min85V
Input Voltage AC Max265V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeHWS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Industrial, Test & Measurement, Communications & Networking, LED Lighting
Technical Specifications
Power Supply Applications
ITE
Output Power Max
660W
Power Rating (Convection Cooling)
-
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
200A
Output Current - Output 2
-
Input Voltage AC Min
85V
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
660W
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
265V
Output Voltage - Output 4
-
Product Range
HWS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
