Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS1000-12/HDCopy
Newark Part No.24T8231
Product RangeHWS/HD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,810.710 |
| 10+ | $1,558.970 |
Price for:Each
Minimum: 1
Multiple: 1
$1,810.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS1000-12/HDCopy
Newark Part No.24T8231
Product RangeHWS/HD Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max1.056kW
Output Voltage - Output 112V
Output Current - Output 188A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeHWS/HD Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
HWS1000-12/HD is a HWS1000/HD series single output industrial power supply. It includes overcurrent and overvoltage protection. Application includes factory automation, test and measurement LED displays. Certified by IEC/EN/UL/CSA 60950-1 and 62368-1, EN50178.
- Input voltage range from 85 to 265VAC or 120 to 330VDC, output voltage is 12V
- Maximum output current is 88A, maximum output power is 1056W, efficiency is 82/85%
- Conformally coated PCB’s, operates in harsh environments
- Limited lifetime warranty, lower cost of ownership
- Wide range AC input, supports global use
- Operating temperature range from -10°C to +71°C (-40°C start up)
- Internal fan cooling
- Size (W x H x D) is 4.98 X 3.22 X 9.44inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.056kW
Output Current - Output 1
88A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 265V AC
Product Range
HWS/HD Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
