Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoGUS350-24/RCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44AM5033
Product RangeGUS350 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $93.140 |
Price for:Each
Minimum: 10
Multiple: 1
$931.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoGUS350-24/RCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44AM5033
Product RangeGUS350 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Laboratory Equipment
No. of Outputs1Outputs
Output Power Max350.4W
Output Voltage - Output 124V
Output Current - Output 114.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeFixed
Product RangeGUS350 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
GUS350-24/R is a GUS350 series compact, single-output, remote on/off, general-purpose power supply. It is designed to provide reliable performance at an economical price. It is ideal for industrial, test, LED, broadcast, COMM, and Semi-Fab applications.
- Compact size, saves space in system
- Conservative electrolytic capacitor ratings, long field life
- Class B conducted and radiated EMI, easier system EMC compliance
- IEC62368-1 certification, compliant to IEC61010-1, quicker system compliance
- 24V output voltage
- 14.6A maximum current
- 350.4W maximum output power
- 360mV ripple and noise
- Size (WxHxD) is 4 x 1.61 x 5inch
- Operating temperature range from -20°C to +70°C
Technical Specifications
Power Supply Applications
ITE, Industrial & Laboratory Equipment
Output Power Max
350.4W
Output Current - Output 1
14.6A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 265V AC
Product Range
GUS350 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
