Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoFQX-HQA-EVK-D0
Newark Part No.09AJ9488
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 77 week(s)
| Quantity | Price |
|---|---|
| 1+ | $182.780 |
Price for:Each
Minimum: 1
Multiple: 1
$182.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoFQX-HQA-EVK-D0
Newark Part No.09AJ9488
Technical Datasheet
Silicon ManufacturerTDK-Lambda
Silicon Core NumberHQA, FQA, FQB
Kit Application TypePower Management
Application Sub TypeDC / DC Converter
Kit ContentsEvaluation Board HQA, FQA, FQB
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Product Overview
FQx-HQA-EVK-D0 evaluation kit for FQA/FQB input DC filter and HQA DC-DC modules (or any industry Quarter brick or 8th brick DC-DC). It is a highly flexible carrier board for evaluating many of TDK-Lambda America’s power modules. The 4.75” x 10” PCB accommodates either an iDQ, FQA, or FQB series filter module and one or two standard 1/4 brick or 1/8 brick power modules.
- No modules
Technical Specifications
Silicon Manufacturer
TDK-Lambda
Kit Application Type
Power Management
Kit Contents
Evaluation Board HQA, FQA, FQB
Automotive Qualification Standard
-
Silicon Core Number
HQA, FQA, FQB
Application Sub Type
DC / DC Converter
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate