Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoEVS18-16R7/R
Newark Part No.82Y8871
Product RangeEVS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 108 week(s)
| Quantity | Price |
|---|---|
| 1+ | $241.270 |
| 10+ | $224.260 |
| 25+ | $212.980 |
| 50+ | $200.350 |
Price for:Each
Minimum: 1
Multiple: 1
$241.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoEVS18-16R7/R
Newark Part No.82Y8871
Product RangeEVS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max300W
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)300.6W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 118V
Output Current - Output 116.7A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage AC Min85V
Output Voltage - Output 3-
Input Voltage AC Max265V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeEVS Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
300W
Power Rating (Convection Cooling)
300.6W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
16.7A
Output Current - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
18V
Output Voltage - Output 2
-
Input Voltage AC Min
85V
Input Voltage AC Max
265V
Output Voltage - Output 4
-
Product Range
EVS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate