New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. AC / DC Converters
                                                                                                    4. AC / DC External Plug In Adaptor Power Supplies
                                                                                                    Print Page

                                                                                                    DTM70CN120

                                                                                                    AC/DC Power Supply, ITE, Industrial & Medical, 1 Output, 70 W, 12 V, 5.8 A

                                                                                                    TDK-LAMBDA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TDK-LAMBDA DTM70CN120
                                                                                                    ManufacturerTDK-LAMBDA
                                                                                                    Manufacturer Part NoDTM70CN120
                                                                                                    Newark Part No.79AK3777
                                                                                                    Product RangeDTM70 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 21 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$52.320
                                                                                                    Price for:Each
                                                                                                    Minimum: 10
                                                                                                    Multiple: 10
                                                                                                    $523.20
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TDK-LAMBDA
                                                                                                    ManufacturerTDK-LAMBDA
                                                                                                    Manufacturer Part NoDTM70CN120
                                                                                                    Newark Part No.79AK3777
                                                                                                    Product RangeDTM70 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE, Industrial & Medical
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Power Max70W
                                                                                                    Output Voltage - Output 112V
                                                                                                    Output Current - Output 15.8A
                                                                                                    Output Voltage - Output 2-
                                                                                                    Output Current - Output 2-
                                                                                                    Output ConnectorKycon KPPX-4P
                                                                                                    Output Voltage - Output 3-
                                                                                                    Output Current - Output 3-
                                                                                                    Power Supply Output TypeFixed
                                                                                                    Input Voltage VAC80V AC to 264V AC
                                                                                                    Product RangeDTM70 Series
                                                                                                    Plug TypeIEC 320 C14
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    DTM70CN120 is a DTM70 series 70W medical and ICT Class I external AC to DC power supply. It is certified to IEC/ES/CSA/EN60601-1 and compliant to IEC60601-1-2 (Ed4) and IEC/BS/EN62368-1. With an average efficiency and an off-load power consumption of less than 0.15W, this series also complies with DoE Level VI standards. The DTM70 series is suitable for a variety of medical, clinical, healthcare, industrial, test and measurement applications.

                                                                                                    • Class I (IEC320/C14) inlet, 12V output voltage, 5.8A maximum current, 70W maximum power
                                                                                                    • 89% efficiency at 230VAC, 65KHz full load switching frequency
                                                                                                    • Wide range AC input, supports medical and industrial applications globally
                                                                                                    • Locking output connector avoids accidental disconnection
                                                                                                    • DoE Level VI efficiency meets US energy saving legislation
                                                                                                    • 60601-1 medical certifications (2xMOPP), suitable for B & BF rated equipment
                                                                                                    • 62368-1 compliant for ICT and industrial applications
                                                                                                    • <lt/> 0.15W off-load power draw, consumes less energy, ErP compliant
                                                                                                    • 3 year warranty, IP21 rated, size (LxWxH) is 4.72 x 2.05 x 1.22inch
                                                                                                    • Operating temperature range from -30°C to +60°C, derate linearly to 50% load from +40°C to +60°C

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE, Industrial & Medical

                                                                                                    Output Power Max

                                                                                                    70W

                                                                                                    Output Current - Output 1

                                                                                                    5.8A

                                                                                                    Output Current - Output 2

                                                                                                    -

                                                                                                    Output Voltage - Output 3

                                                                                                    -

                                                                                                    Power Supply Output Type

                                                                                                    Fixed

                                                                                                    Product Range

                                                                                                    DTM70 Series

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Voltage - Output 1

                                                                                                    12V

                                                                                                    Output Voltage - Output 2

                                                                                                    -

                                                                                                    Output Connector

                                                                                                    Kycon KPPX-4P

                                                                                                    Output Current - Output 3

                                                                                                    -

                                                                                                    Input Voltage VAC

                                                                                                    80V AC to 264V AC

                                                                                                    Plug Type

                                                                                                    IEC 320 C14

                                                                                                    Technical Docs (5)

                                                                                                    User Manual EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Declaration of Conformity EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.