Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoDTM65PW480DCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.49AC7001
Product RangeDTM65-D Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $90.540 |
| 10+ | $77.110 |
Price for:Each
Minimum: 1
Multiple: 1
$90.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDTM65PW480DCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.49AC7001
Product RangeDTM65-D Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max65W
Output Voltage - Output 148V
Output Current - Output 11.35A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorKycon KPP-4P
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min90V
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264V
Product RangeDTM65-D Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (15-Jan-2018)
Product Overview
DTM65PW480D is a DTM65-D Class I 65W external power supply certified to IEC/ES/EN/UL/CSA 60601-1 and are compliant to EN60601-1-2 (Ed4). With an average efficiency of greater than 89% and an off-load power consumption of less than 0.15W, this series also complies with DoE Level VI and EU Tier 2 v5 standards for efficiency and off-load power. The DTM65-D series is ideally suited for a variety of hospital, dental and healthcare applications, including diagnostic and monitoring equipment.
- Wide input voltage range from 90 to 264VAC
- Output voltage of 48V
- Maximum current of 1.35A
- No load power consumption is less than 0.15W
- 4VK (2xMOPP) Input to Output Isolation
- IP20 rated
- IEC 320-C14 (3 prong) connector
- 3 year warranty
Technical Specifications
Power Supply Applications
Medical
Output Power Max
65W
Output Current - Output 1
1.35A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
90V AC to 264V AC
Product Range
DTM65-D Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Connector
Kycon KPP-4P
Output Current - Output 3
-
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Plug Type
Mains Plug Sold Separately
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
