Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoDTM36CN135-C8
Newark Part No.09AJ9426
Product RangeDTM36-C8 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.090 |
| 50+ | $26.930 |
Price for:Each
Minimum: 1
Multiple: 1
$27.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDTM36CN135-C8
Newark Part No.09AJ9426
Product RangeDTM36-C8 Series
Technical Datasheet
Power Supply ApplicationsITE, Household & Medical
No. of Outputs1 Output
Output Power Max32.4W
Output Voltage - Output 113.5VDC
Output Current - Output 12.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Product RangeDTM36-C8 Series
Plug TypeIEC 60320 C8
SVHCNo SVHC (15-Jan-2018)
Product Overview
DTM36CN135-C8 is a DTM36-C8 series medical Class II external power supply. It is certified to IEC/ES/EN60601-1 and EN60601-1-11, are compliant to EN60601-1-2 (Ed4) and designed to meet IEC60335-1 (household appliances). Requiring no earth ground, the DTM series is ideally suited for medical, clinical and home healthcare applications. It includes overcurrent and overvoltage protection.
- Input voltage range from 80 to 264VAC, output voltage is 13.5V, maximum current is 2.4A
- Maximum output power is 32.4W, efficiency is 89% (230VAC input, 75% load)
- Medical safety certifications and immunity
- Class II input, no earth ground connection needed
- Meets DoE level VI and EU tier 2 Efficiency, <lt/>75mW Off-load power consumption
- 4KV (2xMOPP) input to output isolation, fully isolated for use with B and BF rated equipment
- Typical switching frequency is 65KHz, operating temperature range from -30 to 60°C
- 3 years warranty
- Size (L x W x H) is 3.93 x 1.77 x 0.88inch
- Meets US and EU energy saving legislation
Technical Specifications
Power Supply Applications
ITE, Household & Medical
Output Power Max
32.4W
Output Current - Output 1
2.4A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
DTM36-C8 Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
13.5VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
Plug Type
IEC 60320 C8
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate