Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoDTM300PW150D1Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.09AJ9421
Product RangeDTM300-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 1+ | $321.520 |
| 10+ | $298.250 |
Price for:Each
Minimum: 1
Multiple: 1
$321.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDTM300PW150D1Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.09AJ9421
Product RangeDTM300-D Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max300W
Output Voltage - Output 115VDC
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector10 Pin Mini-Fit
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeDTM300-D Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (15-Jan-2018)
Product Overview
DTM300PW150D1 is a DTM300-D series external power supply. It is certified to IEC/ES/CSA/EN60601-1, IEC60601-1-11 (Class II), IEC/UL/CSA/EN62368-1 and is compliant to IEC60601-1-2 (Ed4). With an average efficiency and an off-load power consumption of less than 0.5W, this series also complies with DoE Level VI standards for efficiency and off-load power. With the Class I input, the DTM300-D series is suitable for a variety of power hungry medical, industrial, and test and measurement applications.
- Input voltage range from 90 to 264VAC, output voltage is 15V, maximum current is 20A
- Average efficiency is <gt/>88% (Measured at 25%, 50%, 75% and 100% load conditions)
- Wide range AC input (class I input (IEC320-C14)), global operation
- Meets DoE level VI Efficiency, meets US energy saving legislation
- 60601-1 medical certifications /2xMoPP, suitable for B & BF rated equipment
- 62368-1 ITE certifications, suitable for industrial applications
- Switching frequency range from 83 to 96KHz (Full Load)
- Operating temperature range from -30 to 60°C derate linearly to 50% load from 40 to 60
- 3 years warranty, <lt/> 0.5W off-load power draw, consumes less energy
- Size (L x W x H) is 8.75 x 4.40 x 1.77inch
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
300W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
DTM300-D Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Connector
10 Pin Mini-Fit
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
