Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoDSP30-24Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.39M5717
Product RangeDSP Series
Your Part Number
63 In Stock
174 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $65.960 |
| 10+ | $55.770 |
Price for:Each
Minimum: 1
Multiple: 1
$65.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDSP30-24Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.39M5717
Product RangeDSP Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max31.2W
Output Voltage - Output 124VDC
Output Current - Output 11.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min90VAC
Output Current - Output 4-
Input Voltage AC Max264VAC
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeDSP Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DSP30-24 is a 24V/31.2W 1-output DIN-rail mount Power Supply with wide range AC input, 56mm low profile, class-2 double insulation and convection cooled. Power supply fits into wall mounted cabinets, global use with no input selector switches, no derating needed. This power supply output is fixed and can be adjustable.
- Full power at 61°C
- 50mV Ripple and noise
- 86% Efficiency
- -25 to 71°C Operating temperature range
Applications
Building Automation, Security
Technical Specifications
Power Supply Applications
ITE
Output Power Max
31.2W
Output Current - Output 1
1.3A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
90VAC
Input Voltage AC Max
264VAC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
DSP Series
Alternatives for DSP30-24
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
