Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoDRB50-48-1Copy
Manufacturer Standard Lead Time90 weeks
Newark Part No.18X3673
Product RangeDRB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 90 week(s)
| Quantity | Price |
|---|---|
| 20+ | $52.240 |
Price for:Each
Minimum: 20
Multiple: 20
$1,044.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDRB50-48-1Copy
Manufacturer Standard Lead Time90 weeks
Newark Part No.18X3673
Product RangeDRB Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max50.4W
Output Voltage - Output 148VDC
Output Current - Output 11.05A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85VAC
Input Voltage AC Max264VAC
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeDRB Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DRB-50-48-1 is a DIN-rail mount Power Supply protection against overcurrent and overvoltage.
- Compact size
- Low no load power draw
- Green LED indicates DC is OK
- 35A Typical inrush current (cold start)
- <gt/>20ms Holdup time (230VAC input)
- <lt/>0.3W No load power draw
- <gt/>100MΩ at 25°C/70%RH/500VDC Isolation resistance
- 40mV Ripple and noise
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
50.4W
Output Current - Output 1
1.05A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85VAC
Input Voltage VAC
85V AC to 264V AC
Product Range
DRB Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
