Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX20-24WD15Copy
Newark Part No.66W2354
Product RangeDPX20W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $175.390 |
Price for:Each
Minimum: 20
Multiple: 20
$3,507.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX20-24WD15Copy
Newark Part No.66W2354
Product RangeDPX20W Series
Power Supply Applications-
Input Ratio4:1
Output Power Max20W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1667mA
Output Voltage - Output 2-15V
Output Current - Output 2-667mA
Output Regulation-
Isolation Voltage1.6kV
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom24V
Width24.5mm
Height57.6mm
Depth125mm
Input Voltage DC Min9.5V
Input Voltage DC Max36V
Product RangeDPX20W Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
DPX20-24WD15 is a DPX20W series dual output 20W DIN rail mount DC-DC converter. It includes overload and short circuit, over voltage protection. Application includes communication systems, industry control systems, factory automation, semiconductor equipment. Certified by EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6 Perf. Criteria A.
- Input voltage range from 9.5 to 36 VDC, output voltage is ±15VDC
- Output current is ±667mA (full load), efficiency is 85% (typ value at nom I/P voltage and full load)
- Input fuse, input reverse polarity, input in-rush current protection
- Reliable snap-on for DIN rail TS-35/7.5 or TS-35/15, I/O-isolation 1600VDC
- Output DC-OK indicator, wide range input
- Wide range input, less parts to inventory
- Typical switching frequency is 400kHz
- Operating temperature range from -40 to 78˚C (without derating) 78 to 91˚C
- 3 years warranty, screw terminal connector
- Size (H x W x D) is 2.26 x 0.96 x 4.92inch
Technical Specifications
Power Supply Applications
-
Output Power Max
20W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Width
24.5mm
Depth
125mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
667mA
Output Current - Output 2
-667mA
Isolation Voltage
1.6kV
Input Voltage DC Nom
24V
Height
57.6mm
Input Voltage DC Min
9.5V
Product Range
DPX20W Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
