Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX15-24WS05Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.27AJ4573
Product RangeDPX15W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $173.450 |
| 5+ | $170.270 |
| 10+ | $167.090 |
Price for:Each
Minimum: 1
Multiple: 1
$173.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX15-24WS05Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.27AJ4573
Product RangeDPX15W Series
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom24V
Width57.6mm
Height24.5mm
Depth125mm
Input Voltage DC Min9.5V
Input Voltage DC Max36V
Product RangeDPX15W Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
Width
57.6mm
Depth
125mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
1.6kV
Input Voltage DC Nom
24V
Height
24.5mm
Input Voltage DC Min
9.5V
Product Range
DPX15W Series
Alternatives for DPX15-24WS05
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
