Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoDIN-03Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.67K3635
Product RangeHWS Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $22.440 |
| 10+ | $21.240 |
Price for:Each
Minimum: 1
Multiple: 1
$22.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDIN-03Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.67K3635
Product RangeHWS Series
Technical Datasheet
For Use WithHWS80, HWS100, HWS150 Series
Accessory TypeMounting Bracket
Product RangeHWS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DIN-03 is a DIN Rail Mounting Kit provides quick attachment. It is ideal for HKA series 10-150W, JWS series 50-600W, HWS 15 to 1500W (single output) and LS 25-150W.
- Increases power supply accessibility
- Simple, rugged metal design
- Fits standard 35 x 7.5mm/15mm rails
Applications
Power Management
Technical Specifications
For Use With
HWS80, HWS100, HWS150 Series
Product Range
HWS Series
Accessory Type
Mounting Bracket
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
