Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoDDA500N-D2PP-1205-001Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.69AH6297
Product RangeDDA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 12+ | $295.300 |
Price for:Each
Minimum: 12
Multiple: 12
$3,543.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDDA500N-D2PP-1205-001Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.69AH6297
Product RangeDDA Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Input Ratio5:1
Output Power Max250W
Output Voltage - Output 112V
Output Current - Output 120A
Output Voltage - Output 2-12V
Output Current - Output 28A
Output Regulation-
Isolation Voltage-
Product RangeDDA Series
Input Voltage DC Nom-
Width36.5mm
DC / DC Converter MountingDIN Rail
DC / DC Converter Output TypeFixed, Adjustable
Height123.4mm
Depth115mm
Input Voltage DC Min9V
Input Voltage DC Max53V
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Input Ratio
5:1
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Product Range
DDA Series
Width
36.5mm
DC / DC Converter Output Type
Fixed, Adjustable
Depth
115mm
Input Voltage DC Max
53V
No. of Outputs
2 Output
Output Power Max
250W
Output Current - Output 1
20A
Output Current - Output 2
8A
Isolation Voltage
-
Input Voltage DC Nom
-
DC / DC Converter Mounting
DIN Rail
Height
123.4mm
Input Voltage DC Min
9V
SVHC
No SVHC (15-Jan-2018)
Alternatives for DDA500N-D2PP-1205-001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
