Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS60M-5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.33AC6179
Product RangeCUS60M Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $41.150 |
| 10+ | $40.630 |
Price for:Each
Minimum: 1
Multiple: 1
$41.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS60M-5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.33AC6179
Product RangeCUS60M Series
Technical Datasheet
Power Supply ApplicationsMedical
Output Power Max60W
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)30W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeFixed
Output Voltage - Output 15V
Output Current - Output 16A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min85V
Output Current - Output 3-
Input Voltage AC Max265V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCUS60M Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for CUS60M-5
1 Product Found
Product Overview
CUS60M series AC-DC medical & ITE power supply. Certified to IEC60601-1 3rd edition (medical), IEC60950-1, IEC62368-1 and IEC60335-1 with compliance to EN60601-1-2:2015 Edition 4 immunity requirements.
- Convection cooled and quiet operation
- Medical certifications (2 x MOPP), suitable for B and BF type medical equipment
- Class B conducted and radiated EMI, easier system EMC compliance
- Compact 2" x 3" size and space saving in end equipment
- Versatile application
- Open frame
- 3 years warranty
Applications
Medical
Technical Specifications
Power Supply Applications
Medical
No. of Outputs
1 Output
Power Rating (Convection Cooling)
30W
Power Supply Output Type
Fixed
Output Current - Output 1
6A
Output Current - Output 2
-
Input Voltage AC Min
85V
Input Voltage AC Max
265V
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Output Power Max
60W
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
CUS60M Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
