Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS600M1-19Copy
Newark Part No.50AJ6708
Product RangeCUS600M1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $168.770 |
Price for:Each
Minimum: 12
Multiple: 12
$2,025.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS600M1-19Copy
Newark Part No.50AJ6708
Product RangeCUS600M1 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)600.4W
Power Rating (Convection Cooling)400.9W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeFixed
Output Voltage - Output 119V
Output Current - Output 121.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCUS600M1 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
CUS600M is packaged in the industry standard 3x5” footprint and can deliver 600W with forced air or 400W with a 600W peak power with convection cooling. With Medical & ITE certifications, the unit can used in both Class I & Class II (no ground wire) applications. A 5V 2A standby voltage, remote on/off, remote sense and a Power Good signal is standard on the CUS600M.
- Medical certification (2 x MoPP)
- Class B Conducted and Radiated EMI
- Compact 3 x 5 x 1.46” size
Technical Specifications
Power Supply Applications
ITE & Medical
Power Rating (Forced Cooling)
600.4W
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
19V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
CUS600M1 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
400.9W
Power Supply Output Type
Fixed
Output Current - Output 1
21.1A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
