Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS600M-28/ADJCopy
Newark Part No.09AJ9405
Product RangeCUS600M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $204.960 |
Price for:Each
Minimum: 12
Multiple: 12
$2,459.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS600M-28/ADJCopy
Newark Part No.09AJ9405
Product RangeCUS600M Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)602W
Power Rating (Convection Cooling)400.4W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 128VDC
Output Current - Output 121.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCUS600M Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
CUS600M-28/ADJ is a CUS600M series AC-DC power supply in the industry standard 3x5” footprint. With medical and ITE certifications, the unit can used in both Class I & Class II (no ground wire) applications. A 5V 2A standby voltage, remote on/off, remote sense and a power good signal is standard on the CUS600M. It includes overcurrent, overvoltage and overtemperature protection. Application includes medical, industrial, test, LED, communication and broadcast. Certified by IEC/EN/UL62368-1, 60601-1, ES60601-1 and 60950-1.
- Input voltage range from 85 to 265VAC, adjustable output voltage range from 27.3 to 30.2V
- Maximum current is 14.3A (convection), 21.5A (forced air), efficiency is upto 96%
- Maximum power is 400.4W (convection), 602.0W (forced air)
- Quiet operation, can utilize system airflow or integrated fan
- Medical certifications (2 x MOPP), suitable for B and BF type medical equipment
- Class B conducted and radiated EMI, easier system EMC compliance
- Suitable for class I and class II installations (flexible utilization)
- Compact 3 x 5 x 1.46” size, space saving in end equipment
- Input JST VHR-5N, output M4 screws, standby JST XHP-2, signals JST PHDR-08VS connectors
- Operating temperature range from -20°C to +70°C, size (L x W x H) is 5 x 3 x 1.46inch
Technical Specifications
Power Supply Applications
ITE & Medical
Power Rating (Forced Cooling)
602W
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
28VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
CUS600M Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
400.4W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
21.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
