Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS400M-19/BX5Copy
Manufacturer Standard Lead Time58 weeks
Newark Part No.33AK4168
Product RangeCUS400M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
| Quantity | Price |
|---|---|
| 1+ | $192.700 |
| 10+ | $184.590 |
Price for:Each
Minimum: 1
Multiple: 1
$192.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS400M-19/BX5Copy
Manufacturer Standard Lead Time58 weeks
Newark Part No.33AK4168
Product RangeCUS400M Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)400W
Power Rating (Convection Cooling)250W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 119V
Output Current - Output 113.16A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCUS400M Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
CUS400M-19/BX5 is a 400W CUS400M series AC/DC power supply. The compact CUS400M is packaged in the industry standard 3x5” footprint. The series can deliver 400W with forced air or 250W when convection cooled with a 400W peak power for extended periods of time (minutes). Cooling is also assisted via conduction through the base into the equipment chassis. With Medical & ITE certifications, the units can be used in both Class I & Class II (no ground wire) applications, and meets Class B Conducted and Radiated EMI.
- Input voltage range from 85VAC to 264VAC, output voltage is 19VDC
- Maximum convention current is 13.16A, maximum current forced air is 21.05A
- Efficiency up to 94%
- Medical certifications (2 x MOPP) suitable for B and BF type medical equipment
- JST connectors, dual fuses
- Standard leakage current (<lt/>250uA)
- Easier system EMC compliance
- 400W with forced air can utilize system airflow or integrated fan
- Open frame with metal baseplate
- 5V 2.0A standby supply, remote on/off (inhibit), remote sense, DC-OK, AC fail
Technical Specifications
Power Supply Applications
ITE & Medical
Power Rating (Forced Cooling)
400W
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
19V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
CUS400M Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
250W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
13.16A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
