Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS400M-12/U
Newark Part No.80AH1755
Product RangeCUS400M Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $196.100 |
| 10+ | $191.290 |
| 25+ | $186.460 |
| 50+ | $182.830 |
Price for:Each
Minimum: 1
Multiple: 1
$196.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS400M-12/U
Newark Part No.80AH1755
Product RangeCUS400M Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)400W
Power Rating (Convection Cooling)250W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 112V
Output Current - Output 120.83A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCUS400M Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE & Medical
Power Rating (Forced Cooling)
400W
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
CUS400M Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
250W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
20.83A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate