
| Quantity | Price |
|---|---|
| 1+ | $255.740 |
| 10+ | $239.920 |
Product Information
Product Overview
CUS350MP-1000-36 is a CUS350MP series AC-DC medical power supply with convection cooling for applications requiring low audible noise, or up to500W (1,000W peak) with external airflow. This is certified to IEC60601-1 3rd edition (medical), IEC62368-1 and IEC62477-1 (OVC III) with compliance to the EN60601-1-2:2015 Edition 4 immunity requirements. With efficiencies of up to 94%, waste heat is reduced allowing the power supply to operate reliably in a compact package size. A 5V 0.3A standby voltage and remote on/off are fitted as standard. The high peak power rating makes this series suitable for use in printers and equipment utilizing DC motors. It includes overcurrent, overvoltage, overtemperature protection. Application includes medical, industrial, test.
- Input voltage range from 85 to 265VAC, 120 to 370VDC, output voltage is 36V
- Maximum current is 9.7A (convection), 13.8A (forced air)
- Maximum output power is 349.2W (convection), 496.8W (forced air)
- High peak power rating up to 800W for 5s or 1,000W for 1s, medical certification (2 x MoPP)
- Class B conducted and radiated EMI, low audible noise, low cost of ownership
- Size and cost reductions compared to continuously rated product, dual fuses, baseplate mounted
- Suitable for B and BF rated equipment, easier system compliance, space saving in end equipment
- Switching frequency range from 75 to 120KHz (at light, no load will operate intermittent burst mode)
- Temperature range from -20 to +70°C, 5 years warranty
- Size (L x W x H) is 7.2 x 3.46 x 1.73inch
Technical Specifications
ITE & Medical
496.8W
85V AC to 265V AC
36V
-
-
-
CUS350MP Series
1 Output
349.2W
Adjustable, Fixed
9.7A
-
-
-
No SVHC (15-Jan-2018)
Alternatives for CUS350MP-1000-36
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
