Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS350M-36/FCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78Y5842
Product RangeCUS350M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $316.380 |
| 10+ | $298.650 |
Price for:Each
Minimum: 1
Multiple: 1
$316.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS350M-36/FCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78Y5842
Product RangeCUS350M Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max349.2W
Power Rating (Forced Cooling)414W
Power Rating (Convection Cooling)349.2W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 136V
Output Current - Output 19.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min85V
Output Current - Output 3-
Input Voltage AC Max265V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCUS350M Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
CUS350M-36/F is a CUS350MP series single output, 350W/420W, medical & ITE power supply. With efficiencies up to 94%, the medical and ITE certified CUS350M is rated at 350W with convection cooling and up to 420W with airflow. The CUS350M is ideal for applications where audible noise cannot be tolerated, including hospital, dental, broadcast and professional audio equipment. A 5V 0.5A standby output, Power Good signal, 12V 0.3A fan supply and remote on/off are provided as standard on this model.
- Input voltage range from 85 to 265VAC
- Output voltage is 36VDC
- Maximum current convection is 9.7A, max power convection is 349.2W, max power forced air is 414W
- Ripple noise is 240mV
- Efficiency (typ) is 91 / 94%(115/230Vac)
- Medical certifications (2 x MOPP)
- Class B Conducted EMI
- IEC/UL/CSA/EN62368-1, IEC/EN60601-1, ANSI/AAMI ES60601-1, 60950-1 certification
- 7.5 x 3.4 x 1.6inch size
- 3 years warranty
Technical Specifications
Power Supply Applications
Medical
Output Power Max
349.2W
Power Rating (Convection Cooling)
349.2W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
9.7A
Output Current - Output 2
-
Input Voltage AC Min
85V
Input Voltage AC Max
265V
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
414W
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
36V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
CUS350M Series
Alternatives for CUS350M-36/F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
