Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS250M-28/AJCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.21AM9485
Product RangeCUS250M Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $208.910 |
| 5+ | $203.210 |
| 10+ | $197.500 |
Price for:Each
Minimum: 1
Multiple: 1
$208.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS250M-28/AJCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.21AM9485
Product RangeCUS250M Series
Technical Datasheet
Power Supply ApplicationsITE, Household, Laboratory Equipment, Medical & Industrial, LED Lighting
No. of Outputs1Outputs
Output Power Max250W
Output Voltage - Output 128V
Output Current - Output 18.92A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC80V AC to 264V AC
Power Supply Output TypeFixed
Product RangeCUS250M Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Power Supply Applications
ITE, Household, Laboratory Equipment, Medical & Industrial, LED Lighting
Output Power Max
250W
Output Current - Output 1
8.92A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
1Outputs
Output Voltage - Output 1
28V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
80V AC to 264V AC
Product Range
CUS250M Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
