Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS250LD-12
Newark Part No.87W7608
Product RangeCUS250LD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $187.040 |
| 10+ | $171.760 |
Price for:Each
Minimum: 1
Multiple: 1
$187.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS250LD-12
Newark Part No.87W7608
Product RangeCUS250LD Series
Technical Datasheet
Output Power Max252W
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 112V
Output Current - Output 121A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min85V
Output Current - Output 3-
Input Voltage AC Max265V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCUS250LD Series
SVHCLead
Product Overview
The CUS-250LD-12 is a 1-output 250W open-frame AC/DC Power Supply with adjustable and fixed output. This power supply unit is protected from overvoltage and overcurrent affects.
- 90% High efficiency
- Compact convection cooled device
- 30mm High
- Slim design for use in panels
- Wide range AC input
- Allows global use
- Convection cooled
- No fan noise
- High grade component selection
Applications
Power Management, Industrial
Technical Specifications
Output Power Max
252W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
21A
Output Current - Output 2
-
Input Voltage AC Min
85V
Input Voltage AC Max
265V
Output Current - Output 4
-
SVHC
Lead
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
CUS250LD Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
