Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS200M-18/ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13AC1771
Product RangeCUS200M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $167.440 |
| 10+ | $162.180 |
Price for:Each
Minimum: 1
Multiple: 1
$167.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS200M-18/ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.13AC1771
Product RangeCUS200M Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1Outputs
Output Power Max252W
Output Voltage - Output 118V
Output Current - Output 114A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max265V
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeCUS200M Series
SVHCLead (17-Jan-2023)
Product Overview
CUS200M-18/A is a CUS200M series single output medical & ITE power supply. The CUS200M is ideal for applications where audible noise cannot be tolerated, including hospital, dental, broadcast and professional audio equipment. A 5V 0.6A standby output, DC Good signal and remote on/off are provided as standard.
- Input voltage range from 85 to 265VAC
- Output voltage is 18VDC
- Maximum current convection is 11.2A, max power convection is 201.6W, max power forced air is 252.0W
- Available with chassis and cover
- Medical certifications (2 x MOPP) suitable for B and BF rated equipment
- Class B conducted and radiated EMI
- Easier system EMC compliance
- IEC/UL/ES/CSA/EN60601-1, IEC/UL/CSA/EN62368-1, 60950-1 safety certified
- 5 x 3 x 1.34inch size
- 3 years warranty
Technical Specifications
Power Supply Applications
Medical
Output Power Max
252W
Output Current - Output 1
14A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
265V
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead (17-Jan-2023)
No. of Outputs
1Outputs
Output Voltage - Output 1
18V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 265V AC
Product Range
CUS200M Series
Alternatives for CUS200M-18/A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
