Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS200LD-24
Newark Part No.43AC1997
Product RangeCUS200LD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $109.080 |
| 10+ | $100.760 |
| 25+ | $97.440 |
| 50+ | $93.010 |
Price for:Each
Minimum: 1
Multiple: 1
$109.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS200LD-24
Newark Part No.43AC1997
Product RangeCUS200LD Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max120W
Output Voltage - Output 124V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85V
Output Current - Output 4-
Input Voltage VAC85V AC to 265V AC
Input Voltage AC Max265V
Power Supply Output TypeAdjustable, Fixed
Product RangeCUS200LD Series
SVHCLead
Product Overview
The CUS200LD24 from TDK-Lambda is a single output power supply. CUS200M series of power supplies are ideal for applications where audible fan noise is not desired. Approved by IEC/UL/CSA/EN 60950-1, EN55011-B, EN55032-B, FCC Class B and CE mark.
- Input voltage range from 85VAC to 265VAC (47Hz to 63Hz)
- Nominal output voltage is 24V
- Adjustable voltage is 21.6V to 26.4V
- Maximum current convention is 5A, maximum power convection is 120W
- Inrush current (cold start at 230VAC input) is 40A, temperature coefficient is <lt/>0.02%/°C
- Load regulation is 192mV, line regulation is 96mV
- Hold up time is 20ms, leakage current is <lt/>0.75mA at 265VAC, 60Hz
- Withstand voltage is 2KVAC(input to ground), 3KVAC(input to output), 500VAC(output to ground)
- Operating temperature range from -20°C to +70°C
- Size (LxWxH) is 160mm x 60mm x 31mm (6.3" x 2.36" x 1.22")
Applications
Power Management, Industrial, Test & Measurement, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 265V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage AC Max
265V
Product Range
CUS200LD Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate