Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | CUS200LD-48Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 43AC1998 |
| Product Range | CUS200LD Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.390 |
| 10+ | $96.070 |
Price for:Each
Minimum: 1
Multiple: 1
$104.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | CUS200LD-48Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 43AC1998 |
| Product Range | CUS200LD Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1Outputs |
| Output Power Max | 124.8W |
| Output Voltage - Output 1 | 48V |
| Output Current - Output 1 | 2.6A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Input Voltage AC Min | 85V |
| Input Voltage AC Max | 265V |
| Input Voltage VAC | 85V AC to 265V AC |
| Power Supply Output Type | Adjustable, Fixed |
| Product Range | CUS200LD Series |
| SVHC | Lead (17-Jan-2023) |
Product Overview
The CUS200LD48 from TDK-Lambda is a single output power supply. CUS200M series of power supplies are ideal for applications where audible fan noise is not desired. Approved by IEC/UL/CSA/EN 60950-1, EN55011-B, EN55032-B, FCC Class B and CE mark.
- Input voltage range from 85VAC to 265VAC (47Hz to 63Hz)
- Nominal output voltage is 48V
- Adjustable voltage is 43.2V to 52.8V
- Maximum current convention is 2.6A, maximum power convection is 124.8W
- Inrush current (cold start at 230VAC input) is 40A, temperature coefficient is <lt/>0.02%/°C
- Load regulation is 384mV, line regulation is 192mV
- Hold up time is 20ms, leakage current is <lt/>0.75mA at 265VAC, 60Hz
- Withstand voltage is 2KVAC(input to ground), 3KVAC(input to output), 500VAC(output to ground)
- Operating temperature range from -20°C to +70°C
- Size (LxWxH) is 160mm x 60mm x 31mm (6.3" x 2.36" x 1.22")
Applications
Power Management, Industrial, Test & Measurement, Communications & Networking
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 124.8W |
| Output Current - Output 1 | 2.6A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| Input Voltage AC Max | 265V |
| Power Supply Output Type | Adjustable, Fixed |
| SVHC | Lead (17-Jan-2023) |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage - Output 1 | 48V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage AC Min | 85V |
| Input Voltage VAC | 85V AC to 265V AC |
| Product Range | CUS200LD Series |
Alternatives for CUS200LD-48
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
