Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS150M-28/ACopy
Manufacturer Standard Lead Time61 weeks
Newark Part No.69AC4322
Product RangeCUS150M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 61 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $89.950 |
| 10+ | $86.100 |
Price for:Each
Minimum: 1
Multiple: 1
$89.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS150M-28/ACopy
Manufacturer Standard Lead Time61 weeks
Newark Part No.69AC4322
Product RangeCUS150M Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1Outputs
Output Power Max150W
Output Voltage - Output 128V
Output Current - Output 15.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeCUS150M Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
CUS150M series AC-DC power supply with medical & ITE certifications the unit can be used in both Class I & Class II (no ground wire) applications.
- Quiet operation
- Medical certifications (2 x MOPP), suitable for B and BF type medical equipment
- Class B conducted and radiated EMI, easier system EMC compliance
- Compact 2 x 4 x 1.24" size and space saving in end equipment
- Suitable for high ambient temperature environments, flexible utilisation
- Versatile application
- U channel with cover
Technical Specifications
Power Supply Applications
Medical
Output Power Max
150W
Output Current - Output 1
5.4A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
28V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Product Range
CUS150M Series
Alternatives for CUS150M-28/A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
