Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS1500M-24Copy
Newark Part No.73AC4641
Product RangeCUS1500M Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS1500M-24Copy
Newark Part No.73AC4641
Product RangeCUS1500M Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1Outputs
Output Power Max1.512kW
Output Voltage - Output 124V
Output Current - Output 163A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max265V
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeCUS1500M Series
SVHCDecamethylcyclopentasiloxane (17-Jan-2023)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
1.512kW
Output Current - Output 1
63A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
265V
Power Supply Output Type
Adjustable, Fixed
SVHC
Decamethylcyclopentasiloxane (17-Jan-2023)
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 265V AC
Product Range
CUS1500M Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
